Eaton 5P750 technical specifications.
| Color | Black |
| Height | 231mm |
| Length | 345mm |
| Output Voltage | 120V |
| Resistance | -15R |
| Weight | 22.7lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton 5P750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.