Eaton 5SC500 technical specifications.
| Color | Black |
| Height | 208mm |
| Length | 239mm |
| Output Voltage | 120V |
| Resistance | -15R |
| Weight | 15.2lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton 5SC500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
