Eaton 6125FA1A technical specifications.
| Height | 2.59mm |
| Length | 6.1mm |
| RoHS Compliant | No |
| DC Rated Voltage | 125V |
| Width | 2.59mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 6125FA1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.