Eaton 630NH3G-690 technical specifications.
| Approvals | VDE, CE |
| Current | 630A |
| Current Rating | 630A |
| Height | 3.071inch |
| Length | 5.906inch |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 690V |
| Max Voltage Rating (DC) | 440V |
| Mount | Holder |
| Package Quantity | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NH |
| Type | Electrical |
| Voltage Rating (AC) | 690V |
| Weight | 2.5lb |
| Width | 2.835inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton 630NH3G-690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.