Eaton 6374 technical specifications.
| Package/Case | 062 |
| Current Rating | 30A |
| Fuse Size | N/A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Wire |
| DC Rated Voltage | 600V |
| Weight | 0.032oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 6374 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
