Eaton 63D33Q technical specifications.
| Current Rating | 63A |
| Diameter | 27.5mm |
| Length | 50mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Type | Electrical |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| Weight | 2oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 63D33Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.