Eaton 63D33R technical specifications.
| Current Rating | 63A |
| Fuse Current | 63A |
| Reach SVHC Compliant | No |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 63D33R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.