Eaton 63ENSFW technical specifications.
| Current Rating | 63A |
| Fuse Size | F2 |
| Mount | Holder |
| Voltage Rating | 660V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 63ENSFW to view detailed technical specifications.
No datasheet is available for this part.