Eaton 63NH00G-690 technical specifications.
| Approvals | VDE, CE |
| Current | 63A |
| Current Rating | 63A |
| Fuse Size | 49 X 30 X 48mm |
| Height | 1.969inch |
| Length | 3.091inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 690V |
| Max Voltage Rating (DC) | 440V |
| Mount | Holder |
| Package Quantity | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | NH |
| Type | Electrical |
| Width | 1.181inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 63NH00G-690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
