Eaton 63NH1G technical specifications.
| Current Rating | 63A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | NH |
| Voltage Rating (AC) | 500V |
| Weight | 13.404106oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 63NH1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.