Eaton 63NH1G-690 technical specifications.
| Approvals | VDE, CE |
| Current | 63A |
| Current Rating | 63A |
| Height | 2.165inch |
| Length | 5.315inch |
| Mount | Holder |
| Package Quantity | 3 |
| Packaging | Bulk |
| Series | NH |
| Type | Electrical |
| Voltage Rating (AC) | 690V |
| Weight | 13.404106oz |
| Width | 1.614inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 63NH1G-690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.