Eaton 6D27 technical specifications.
| Current Rating | 6A |
| Diameter | 21.5mm |
| Fuse Size | 50 X 21.5mm |
| Length | 50mm |
| Max Voltage Rating (AC) | 500V |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Type | Electrical |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| Weight | 0.8oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 6D27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
