Eaton 6D27R technical specifications.
| Color | Green |
| Current Rating | 6A |
| Fuse Current | 6A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| Weight | 0.896oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 6D27R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.