Eaton 7.2ABCNA3.15 technical specifications.
| Body Material | Ceramic |
| Current Rating | 3.15A |
| Diameter | 25.4mm |
| Fuse Size | 195.33 X 25.4mm |
| Max Voltage Rating (AC) | 7.2kV |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Standard |
| Type | Electrical |
| Voltage Rating | 7.2kV |
| Weight | 9.600001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 7.2ABCNA3.15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.