Eaton 7.2ABWNA6.3 technical specifications.
| Current Rating | 6.3A |
| Max Voltage Rating (AC) | 7.2kV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Standard |
| Type | Electrical |
| Voltage Rating (AC) | 7.2kV |
| Weight | 6.4oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton 7.2ABWNA6.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.