Eaton 7.2TDLSJ50 technical specifications.
| Current Rating | 50A |
| Diameter | 51mm |
| Max Voltage Rating (AC) | 7.2kV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Standard |
| Type | Electrical |
| Voltage Rating | 7.2kV |
| Weight | 3.4lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton 7.2TDLSJ50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.