Eaton 70E-18/100A technical specifications.
| Approvals | UR |
| Color | Yellow |
| Current | 180mA |
| Current Rating | 180mA |
| Diameter | 7.1mm |
| Fuse Size | 1.68 X 0.28in |
| Lead Free | Contains Lead |
| Length | 1.866inch |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 300V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 300V |
| Weight | 0.064oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton 70E-18/100A to view detailed technical specifications.
No datasheet is available for this part.