Eaton 70J-3-1/2A technical specifications.
| Contact Plating | Tin |
| Current Rating | 3.5A |
| Diameter | 7.1mm |
| Length | 47.4mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 300V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 300V |
| Weight | 0.16oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton 70J-3-1/2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.