Eaton 70R-15/100A technical specifications.
| Current Rating | 150mA |
| Fuse Size | 1.68 X 0.28in |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 300V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Electrical |
| Voltage Rating | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton 70R-15/100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.