Eaton 7208K104 technical specifications.
| Actuator Color | Silver |
| Actuator Length | 11.11mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 7208K104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.