Eaton 7304K36 technical specifications.
| Actuator Length | 17.45mm |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Max Operating Temperature | 65.6°C |
| Min Operating Temperature | -17.8°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 7304K36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.