Eaton 7312K38 technical specifications.
| Actuator Type | Lever |
| Body Material | Thermoset |
| Contact Material | Copper, Silver |
| Current Rating | 25A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 65.6°C |
| Min Operating Temperature | -17.8°C |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| Resistance | 7312380R |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 7312K38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.