Eaton 7506K6 technical specifications.
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Type | General Purpose |
| RoHS | Unconfirmed |
Download the complete datasheet for Eaton 7506K6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.