Eaton 7569K36 technical specifications.
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 7569K36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.