Eaton 7590K4 technical specifications.
| Actuator Length | 14.3mm |
| Actuator Type | Lever |
| Approvals | UL, CSA |
| Body Material | Thermoset |
| Contact Material | Copper, Silver |
| Height | 31.8mm |
| Illumination Type | Illuminated |
| Max Operating Temperature | 65.6°C |
| Min Operating Temperature | -17.8°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DPST |
| Type | General Purpose |
| Voltage Rating (AC) | 277V |
| Width | 33.3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton 7590K4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
