Eaton 7592K8 technical specifications.
| Actuator Type | Toggle |
| Height | 31.8mm |
| Illumination Type | Illuminated |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| Width | 33.3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton 7592K8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.