Eaton 7630K40 technical specifications.
| Actuator Length | 17.48mm |
| Actuator Type | Toggle |
| Contact Material | Copper |
| Contact Plating | Silver |
| Illumination Type | Illuminated |
| Max Operating Temperature | 65.6°C |
| Min Operating Temperature | -17.8°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Eaton 7630K40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.