Eaton 7694K4 technical specifications.
| Actuator Type | Lever |
| Approvals | UL, CSA |
| Body Material | Thermoset |
| Package/Case | 125 |
| Current Rating | 15A |
| Height | 30.9mm |
| Illumination Type | Illuminated |
| Max Operating Temperature | 65.6°C |
| Min Operating Temperature | -17.8°C |
| Number of Poles | 4 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| Width | 36.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton 7694K4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.