
This Eaton general purpose toggle switch features a 3PST throw configuration and a maximum operating temperature of 65.6°C. It is rated for 600V AC and has a panel mount with threads. The switch has a copper contact material with silver plating and is available in a straight orientation. The operating temperature range is from -17.8°C to 65.6°C.
Eaton 7700K1 technical specifications.
| Actuator Length | 17.48mm |
| Actuator Type | Toggle |
| Contact Material | Copper |
| Contact Plating | Silver |
| Height | 30.9mm |
| Illumination Type | Illuminated |
| Max Operating Temperature | 65.6°C |
| Min Operating Temperature | -17.8°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | 3PST |
| Type | General Purpose |
| Width | 36.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 7700K1 to view detailed technical specifications.
No datasheet is available for this part.