Switch Toggle ON None OFF 3PST Round Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads Automotive
Eaton 7700K2 technical specifications.
| Actuator Type | Toggle |
| Height | 30.9mm |
| Illumination Type | Illuminated |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Throw Configuration | 3PST |
| Width | 36.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 7700K2 to view detailed technical specifications.
No datasheet is available for this part.