Toggle Switch, 3PST, Latched, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded, ROHS COMPLIANT
Eaton 7700K3 technical specifications.
| Actuator Type | Toggle |
| Height | 30.9mm |
| Illumination Type | Illuminated |
| Max Voltage Rating (AC) | 250V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | 3PST |
| Width | 36.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton 7700K3 to view detailed technical specifications.
No datasheet is available for this part.