Eaton 7702K3 technical specifications.
| Actuator Type | Toggle |
| Height | 30.9mm |
| Illumination Type | Illuminated |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | 3PDT |
| Width | 36.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton 7702K3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.