Eaton 78-RS8 technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 3A |
| Mount | Panel, Chassis |
| Number of Contacts | 8 |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 78-RS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
