Eaton 7802K13 technical specifications.
| Actuator Length | 17.04mm |
| Contact Material | Copper |
| Max Operating Temperature | 65.6°C |
| Min Operating Temperature | -17.8°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 7802K13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.