Eaton 7805K33 technical specifications.
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Eaton 7805K33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.