Eaton 7835K11D technical specifications.
| Actuator Color | Red |
| Actuator Material | Nylon |
| Contact Current Rating | 3A |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -17°C |
| Max Voltage Rating (AC) | 125V |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Eaton 7835K11D to view detailed technical specifications.
No datasheet is available for this part.