Eaton 7836K11A technical specifications.
| Contact Current Rating | 3A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Eaton 7836K11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.