Eaton 7935K38 technical specifications.
| Actuator Length | 17.48mm |
| Contact Material | Copper |
| Contact Plating | Silver |
| Max Operating Temperature | 65.6°C |
| Min Operating Temperature | -17.8°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Type | General Purpose |
| RoHS | Unconfirmed |
Download the complete datasheet for Eaton 7935K38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.