Eaton 7LET technical specifications.
| Mounting | Bolt |
| Fuse Size (mm) | 26.2 X 17.7 X 19.1 |
| Number of Terminals | 2 |
| Product Length (mm) | 26.2 |
| Product Depth (mm) | 17.7 |
| Product Height (mm) | 19.1 |
| Termination Style | Tap |
| Current Rating | 7A |
| Type | HRC |
| Voltage Rating | 140V |
| Typical Melting I2t | 1.7A²s |
| Cage Code | 81118 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton 7LET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.