Eaton 8004K23N1V2 technical specifications.
| Actuator Type | Rocker |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 8004K23N1V2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.