Eaton 8004K52N1V2 technical specifications.
| Contact Current Rating | 15A |
| Illumination Type | Illuminated |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Eaton 8004K52N1V2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.