Eaton 8005K32N324V52 technical specifications.
| Contact Current Rating | 10A |
| Illumination Type | Illuminated |
| Reach SVHC Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Eaton 8005K32N324V52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.