Eaton 8005K35N323V31 technical specifications.
| Actuator Color | Black |
| Actuator Material | Thermoplastic |
| Actuator Type | Rocker |
| Body Material | Thermoset |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 25000Cycles |
| Height | 50mm |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Snap in, Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 8005K35N323V31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.