The Eaton 8006K36N1M2 is a SPST rocker switch with a maximum current rating of 15 amps at 125VAC or 28VDC, and a maximum AC voltage rating of 250V. It features a termination style of solder lug and a panel mount configuration. The switch has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. It operates within a temperature range of -40°C to 85°C.
Eaton 8006K36N1M2 technical specifications.
| Switch Configuration | (ON) None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton 8006K36N1M2 to view detailed technical specifications.
No datasheet is available for this part.