Eaton 8007K20N324V52 technical specifications.
| Actuator Color | Black |
| Actuator Material | Thermoplastic |
| Approvals | UL |
| Contact Current Rating | 10A |
| Contact Material | Copper |
| Electrical Life | 25000Cycles |
| Height | 43.3mm |
| Illumination Type | Illuminated, Lamp |
| Length | 24.3mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Snap in, Panel |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 8007K20N324V52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.