Eaton 8007K49N713V61 technical specifications.
| Switch Configuration | (ON) OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton 8007K49N713V61 to view detailed technical specifications.
No datasheet is available for this part.