The Eaton 8007K51N423T32 is a DPDT rocker switch with a max current rating of 15 amps at 125VAC or 28VDC. It has a max AC voltage rating of 250V and a max DC voltage rating of 28V. The switch has an electrical life of 25,000 cycles and a mechanical life of 25,000 cycles. It is designed for panel mount applications and can operate in temperatures ranging from -40 to 85 degrees Celsius.
Eaton 8007K51N423T32 technical specifications.
| Switch Configuration | (ON) OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton 8007K51N423T32 to view detailed technical specifications.
No datasheet is available for this part.