Eaton 8055K43Z7V technical specifications.
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Mount | Snap in |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 8055K43Z7V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
