Eaton 8055K52Z7V technical specifications.
| Actuator Color | Black |
| Approvals | UL, CSA |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in, Panel |
| Number of Poles | 2 |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 8055K52Z7V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
