Eaton 80K07CR technical specifications.
| Approvals | CSA, CE |
| Current | 80A |
| Current Rating | 80A |
| Length | 2.205inch |
| Mount | Bolt |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HRC II |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 80K07CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.